TRU COMPONENTS 1557076 Metal film resistor 16 kΩ 0207 axial 0.6 W 1%

MPN
1557076
EAN-13
2050004825251
Order Code
17-8037
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)
Qty Unit Price (Ex VAT)
350+ £0.0123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 764 in stock

TRU COMPONENTS 1557076 is a metal film resistor featuring a resistance value of 16 kO with a tolerable variance of 1%, designed in an axial form factor within the 0207 package size. It is engineered to handle a power rating of 0.6 watts, rendering it suitable for medium-power electronic circuits requiring stable and precise impedance. The metal film construction offers excellent temperature stability and low noise, making it ideal for use in precision circuits, signal processing, and audio equipment. This resistor is often employed in applications where high reliability and precision are critical, such as instrumentation, measurement devices, and communications systems.
Type Metal film resistor
Resistance 16kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot