TRU COMPONENTS 1557070 Metal film resistor 137 kΩ Axial lead 0207 0.6 W 1%

MPN
1557070
EAN-13
2050004829150
Order Code
17-8033
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,505 in stock

TRU COMPONENTS' 1557070 metal film resistor offers a precision resistance of 137 kO with an axial lead configuration in the 0207 package size. Designed to handle up to 0.6 watts of power, this resistor features a tolerance of 1%, ensuring stable and reliable performance in demanding circuit applications. Metal film resistors, such as this one, provide superior noise characteristics and a low temperature coefficient, making them suitable for precision circuits in fields like telecommunications, instrumentation, and audio equipment. The resistor's robust construction ensures it maintains its specified resistance across a wide range of environmental conditions, making it a reliable choice for both commercial and industrial applications.
Type Metal film resistor
Resistance 137kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot