TRU COMPONENTS 1557069 Metal film resistor 130 kΩ Axial lead 0207 0.6 W 1%

MPN
1557069
EAN-13
2050004829143
Order Code
17-8032
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)
Qty Unit Price (Ex VAT)
300+ £0.0139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,581 in stock

TRU COMPONENTS 1557069 refers to a precision metal film resistor engineered for high stability and reliability in electronic circuits. This resistor offers a resistance value of 130 kilohms, with a tolerance of 1%, ensuring consistent performance under specified conditions. Designed with an axial lead configuration in the 0207 package size, it supports a power rating of 0.6 watts, making it suitable for applications that require precise impedance control, such as audio equipment, instrumentation, and communication devices. The metal film construction provides excellent noise characteristics and low temperature coefficient, which are critical in maintaining signal integrity and system stability across varying environmental conditions. The resistor is ideal for use in both professional and industrial settings where precision and long-term durability are paramount.
Type Metal film resistor
Resistance 130kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot