TRU COMPONENTS 1557067 Metal film resistor 124 kΩ Axial lead 0207 0.6 W 1%

MPN
1557067
EAN-13
2050004829129
Order Code
17-8031
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,295 in stock

TRU COMPONENTS 1557067 is a highly reliable metal film resistor with a resistance value of 124 kO. This component features an axial lead configuration in a 0207 package, offering a power rating of 0.6 watts with a tolerance of 1%. These resistors have been designed for precision and stability, making them suitable for applications requiring accurate impedance such as in audio equipment, measurement devices, and communication systems. Utilising metal film technology, it provides excellent noise characteristics and a low temperature coefficient, ensuring consistent performance across a wide range of temperatures. This makes the TRU COMPONENTS 1557067 metal film resistor ideal for engineers seeking dependable components for precise circuit designs.
Type Metal film resistor
Resistance 124kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot