TRU COMPONENTS 1557065 Metal film resistor 11.8 kΩ Axial 0.6 W 1%

MPN
1557065
EAN-13
2050004829105
Order Code
17-8030
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)
Qty Unit Price (Ex VAT)
400+ £0.0113
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,489 in stock

TRU COMPONENTS 1557065 is a metal film resistor featuring an impedance of 11.8 kO and an axial lead design, suitable for precision applications. This resistor is designed with a 0207 size package and can dissipate up to 0.6 watts of power, with a tolerance of 1%, indicating its reliability in maintaining consistent resistance values over various operating conditions. The component is ideal for use in signal processing circuits, measurement devices, and other electronic equipment where stable performance and low noise characteristics are critical. Engineered with a robust film designed to withstand environmental influences, this resistor ensures accurate and dependable operation in diverse engineering applications.
Type Metal film resistor
Resistance 11.8kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot