TRU COMPONENTS 1557064 Metal film resistor 11 kΩ Axial 0207 0.6 W 1% 1 piece

MPN
1557064
EAN-13
2050004829099
Order Code
17-8029
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)
Qty Unit Price (Ex VAT)
350+ £0.0123
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,182 in stock

TRU COMPONENTS 1557064 is a metal film resistor with a resistance of 11 kO, designed for precision applications requiring stable performance. This resistor features an axial lead configuration, with dimensions conforming to the 0207 package size, and offers a power rating of 0.6 watts. With a tolerance of 1%, this component ensures minimal variance in resistance, making it suitable for use in precise measurement and signal processing circuits. The metal film construction provides excellent thermal stability and low noise characteristics, commonly employed in audio equipment, medical instrumentation, and precision analogue circuits. Its robust design and reliable impedance make it an ideal choice for both prototyping and high-performance electronic assemblies.
Type Metal film resistor
Resistance 11kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot