TRU COMPONENTS 1557063 Metal film resistor 10.5 Ω Axial 0207 0.6W 1%

MPN
1557063
EAN-13
2050004829082
Order Code
17-8028
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)
Qty Unit Price (Ex VAT)
350+ £0.0123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,875 in stock

TRU COMPONENTS 1557063 is a metal film resistor characterised by a resistance of 10.5 ohms, an axial lead package, and a 0207 package size. This resistor supports a power rating of 0.6 watts with a precision tolerance of 1%, making it suitable for applications requiring high stability and low noise. The metal film construction ensures minimal variation with temperature, providing reliable performance over time. Engineers commonly utilise this component in precision instrumentation, audio applications, and other circuits where precise resistance values are critical. Designed for both professional and industrial use, this resistor can be seamlessly integrated into complex electronic designs.
Type Metal film resistor
Resistance 10.5Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot