TRU COMPONENTS 1557056 Ceramic disc capacitor Radial lead 680 pF 100 V DC 10%

MPN
1557056
EAN-13
2050004826425
Order Code
17-8025
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
100+ £0.042
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

TRU COMPONENTS' 1557056 Ceramic Disc Capacitor is a precision electronic component designed for use in a variety of electrical circuits. With a capacitance value of 680 pF and a voltage rating of 100 V DC, this radial lead capacitor features a tolerance of 10%, making it suitable for applications requiring moderate precision and stability. The physical dimensions of 3 mm in diameter and 4 mm in height allow for its integration into compact circuit designs. These capacitors are often utilised in frequency tuning, bypassing, and coupling tasks within telecommunications equipment, consumer electronics, and automotive systems, where reliable performance and consistent operation are crucial. The ceramic construction provides excellent stability, making it a practical choice for engineers focusing on durability and component longevity in various engineering projects.
Type Radial leaded
Capacitance 680pF
Tolerance 10%
Voltage 100V
Pitch 2.54mm
Dielectric K2000
Content 1
Diameter 3mm
Dimensions (Ø x H) 3 mm x 4 mm
Height 4mm
Material Ceramic
Material properties K2000
Maximum Temperature +85°C
Min. temperature -55°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot