TRU COMPONENTS 1557053 Ceramic disc capacitor Radial lead 2.2 pF 100 V DC 5%

MPN
1557053
EAN-13
2050004826395
Order Code
17-8022
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
100+ £0.046
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 610 in stock

TRU COMPONENTS 1557053 is a ceramic disc capacitor featuring a radial lead design with a capacitance of 2.2 picoFarads, a rated voltage of 100 volts DC, and a tolerance of 5%. This capacitor, with dimensions of 3.5 mm in diameter by 4 mm in height, is suited for applications requiring stability and reliability, such as filtering and timing circuits in electronic devices. Ceramic capacitors like this one are commonly used in RF circuits and as part of resonant circuits due to their low inductance and stability over temperature. The TRU COMPONENTS 1557053 is designed to meet stringent engineering requirements where precision capacitance and durability are needed.
Type Radial leaded
Capacitance 2.2pF
Tolerance 5%
Voltage 100V
Pitch 2.54mm
Dielectric NPO
Content 1
Diameter 3.5mm
Dimensions (Ø x H) 3.5 mm x 4 mm
Height 4mm
Material Ceramic
Material properties NPO
Maximum Temperature +85°C
Min. temperature -55°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot