TRU COMPONENTS 1557050 Carbon film resistor 680 kΩ Axial lead 0204 0.1 W 5%

MPN
1557050
EAN-13
2050004826364
Order Code
17-8020
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (46)
Qty Unit Price (Ex VAT)
200+ £0.0213
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,296 in stock

TRU COMPONENTS 1557050 is a carbon film resistor that offers a resistance value of 680 kO with a 5% tolerance. Designed with an axial lead configuration in a 0204 package, this resistor has a power rating of 0.1 W. The carbon film construction provides stable performance across a wide range of temperatures and is suitable for general-purpose electrical and electronic circuit applications where moderate accuracy is sufficient. Ideal for use in voltage dividers, bias networks, and filtering circuits, this resistor ensures reliable electrical performance within specified limits. Its versatility makes it a staple component in circuits requiring long-lasting operation and cost-effective design solutions.
Type Axial lead
Resistance 680kΩ
Tolerance 5%
Voltage 100
Power Rating 0.1W
Content 1
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot