TRU COMPONENTS 1557046 Carbon film resistor 22 kΩ Axial lead 0.1 W 5%

MPN
1557046
EAN-13
2050004829815
Order Code
17-8018
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (46)
Qty Unit Price (Ex VAT)
200+ £0.0215
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,438 in stock

TRU COMPONENTS 1557046 is a high-precision carbon film resistor designed for applications where stable and reliable resistance is required. With a resistance value of 22 kO, this axial lead resistor is constructed to provide consistent performance within a 5% tolerance, ensuring accurate resistance in circuits. The component is housed within a compact 0204 package, capable of supporting a power rating of 0.1 W. This makes it suitable for use in low-power electronic circuits, signal processing, and other applications where minimal thermal impact is desired. The carbon film technology offers excellent noise performance and a wide operating temperature range, making it ideal for general-purpose electronic devices and custom engineering projects.
Type Axial lead
Resistance 22kΩ
Tolerance 5%
Voltage 100
Power Rating 0.1W
Content 1
Product Type Carbon film resistor

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot