TRU COMPONENTS 1557045 Carbon film resistor 1 kΩ Axial lead 0204 0.1 W 5%

MPN
1557045
EAN-13
2050004829808
Order Code
17-8017
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (46)
Qty Unit Price (Ex VAT)
200+ £0.0215
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,590 in stock

TRU COMPONENTS 1557045 is a carbon film resistor with an impedance of 1 kO, featuring axial leads and adhering to the 0204 size designation. This component is engineered to handle a power rating of 0.1 watts, with a resistance tolerance of 5%, making it suitable for applications where precise resistance values are crucial but some variation is permissible. Its carbon film construction provides a stable performance across a range of temperatures and electrical conditions, offering reliable functionality for circuit design and analysis. Typical engineering applications include use in low-power electronics, signal processing circuits, and basic resistive networks where component cost effectiveness, and manufacturing simplicity are essential.
Type Axial lead
Resistance 1kΩ
Tolerance 5%
Voltage 100
Power Rating 0.1W
Content 1
Product Type Carbon film resistor

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot