TRU COMPONENTS 1557040 Metal film resistor 8.66 kΩ Axial lead 0.6 W 1%

MPN
1557040
EAN-13
2050004829754
Order Code
17-8014
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,633 in stock

TRU COMPONENTS 1557040 is a high-precision metal film resistor with a resistance of 8.66 kO, designed with an axial lead configuration. Engineered for stability and reliability, it features a 0207 package that allows it to handle a power rating of 0.6 W while maintaining a tight tolerance of 1 percent. This resistor is suitable for a wide range of applications where precise impedance is crucial, including electronic circuits in instrumentation, communication devices, and high-fidelity audio equipment. Its robust construction ensures long-term performance, even under challenging environmental conditions, making it an ideal choice for professional and industrial electronic design projects.
Type Metal film resistor
Resistance 8.66kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot