TRU COMPONENTS 1557038 Metal film resistor 84.5 kΩ Axial lead 0207 0.6 W 1%

MPN
1557038
EAN-13
2050004829730
Order Code
17-8012
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,504 in stock

TRU COMPONENTS 1557038 is a metal film resistor engineered for precision and reliability, offering an impedance of 84.5 kO. This resistor features an axial lead configuration in a compact 0207 package, capable of handling power dissipation up to 0.6 watts with a tolerance of 1%. Metal film resistors like this one are known for their low noise and stability across temperature changes, making them ideal for use in circuits requiring precise voltage and current regulation. Common applications include use in audio equipment, precision amplifiers, and measurement devices where consistent performance is critical.
Type Metal film resistor
Resistance 84.5kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot