TRU COMPONENTS 1557037 Metal film resistor 7.68 kΩ Axial lead 0.6 W 1%

MPN
1557037
EAN-13
2050004829723
Order Code
17-8011
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)
Qty Unit Price (Ex VAT)
400+ £0.0113
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,642 in stock

TRU COMPONENTS 1557037 is a precision metal film resistor designed to offer reliable performance in a wide range of applications. It features an impedance of 7.68 kO and is characterised by its axial lead configuration, conforming to the 0207 package size. This resistor supports a power rating of 0.6 watts with a tolerance of 1%, making it suitable for precision circuits requiring stable resistance under varying operating conditions. Engineers typically utilise this resistor in applications such as audio equipment, instrumentation, and high-frequency circuits where minimal noise and temperature coefficient are crucial. Its construction ensures consistent performance, with metal film technology providing superior stability and accuracy compared to other types of resistors.
Type Metal film resistor
Resistance 7.68kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot