TRU COMPONENTS 1557036 Metal film resistor 75 kΩ Axial lead 0207 0.6 W 1%

MPN
1557036
EAN-13
2050004829716
Order Code
17-8010
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)
Qty Unit Price (Ex VAT)
350+ £0.0123
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,523 in stock

TRU COMPONENTS 1557036 is a high-precision metal film resistor with a resistance of 75 kO. Featuring an axial lead 0207 package, this resistor is designed for electrical circuits requiring stability and reliability. With a power rating of 0.6 W and a tolerance of 1%, it is suitable for various electronic applications, including signal processing, measurement equipment, and precision circuits, where accurate resistance values are crucial. The metal film construction offers excellent noise performance and temperature coefficient, making it ideal for use in environments where consistent performance is essential. Known for its durability, the TRU COMPONENTS 1557036 resistor is a dependable choice for engineers seeking robust components in their designs.
Type Metal film resistor
Resistance 75kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot