TRU COMPONENTS 1557034 Metal film resistor 6.2 kΩ 0.6 W 1% Axial lead

MPN
1557034
EAN-13
2050004825220
Order Code
17-8008
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,440 in stock

TRU COMPONENTS 1557034 is a precision metal film resistor designed to provide a reliable and accurate electrical performance with a resistance value of 6.2 kO. Featuring an axial lead form factor, this resistor delivers a power rating of 0.6 watts and maintains a tolerance of 1%, making it suitable for applications requiring high precision and stability. The resistor's construction includes a metal film material, which helps minimise noise and offer superior temperature coefficient properties compared to other resistor types. Commonly used in electronic circuits, these resistors are ideal for applications such as signal processing, measurement systems, and communication devices, where consistent performance is critical. With its 0207 size, engineers can easily integrate this component into various circuit designs requiring dependable resistance characteristics.
Type Metal film resistor
Resistance 6.2kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot