TRU COMPONENTS 1557033 Metal film resistor 665 kΩ Axial lead 0.6 W 1%

MPN
1557033
EAN-13
2050004825213
Order Code
17-8007
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)
Qty Unit Price (Ex VAT)
400+ £0.0113
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,568 in stock

TRU COMPONENTS 1557033 is a precision metal film resistor expertly designed for applications requiring accurate resistance values and stability. Featuring a resistance of 665 kO, this component offers an impressive tolerance of 1%, ensuring minimal deviation from its nominal value in demanding circuits. The resistor is constructed with an axial lead form factor and a size designation of 0207, allowing for straightforward integration into various electronic designs. Rated at 0.6 watts, it is suitable for a range of applications, including but not limited to precision amplifiers, voltage dividers, and feedback circuits where consistent and reliable performance is critical. Its robust construction provides excellent thermal stability and low noise levels, making it an ideal choice for high-frequency applications and environments in which signal integrity is paramount.
Type Metal film resistor
Resistance 665kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot