TRU COMPONENTS 1557031 Metal film resistor 60.4 kΩ Axial lead 0207 0.6 W 1%

MPN
1557031
EAN-13
2050004829709
Order Code
17-8006
Country of Origin
China
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)

Discontinued


TRU COMPONENTS 1557031 is a high-quality metal film resistor with an impedance of 60.4 kO. Designed with an axial lead format, this resistor features a standardised 0207 package size, offering compactness without sacrificing performance. Its power rating of 0.6 watts and a tolerance of 1% make it suitable for precision applications where stability and accuracy are crucial. Typical uses for this component include electronic circuit design, where reliable current control and voltage regulation are required. This resistor is ideal for professional engineers seeking durable components for a variety of electronic devices and systems.
Type Metal film resistor
Resistance 60.4kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Trustpilot