TRU COMPONENTS 1557030 Metal film resistor 5.90 Ω Axial lead 0207 0.6 W 1%

MPN
1557030
EAN-13
2050004829693
Order Code
17-8005
Country of Origin
China
  • Quickly find another product in this range by Resistance:

View Full Product Range (55)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,136 in stock

TRU COMPONENTS 1557030 is a high-precision metal film resistor designed specifically for applications requiring reliable and stable resistance. This resistor offers a resistance value of 5.90 ohms with an impressive tolerance of just 1%, ensuring minimal deviation from its specified impedance. Engineered with an axial lead configuration and housed in a 0207 package, this resistor supports a power rating of 0.6 watts, making it suitable for a range of electronic circuits where efficient thermal management and compact size are crucial. Metal film resistors such as this one are commonly used in precision instrumentation, audio equipment, and measurement tools, where their low noise and stability characteristics under varying environmental conditions are highly valued.
Type Metal film resistor
Resistance 5.90Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot