TRU COMPONENTS 1557029 Metal film resistor 5.76 Ω Axial lead 0.6 W 1%

MPN
1557029
EAN-13
2050004829686
Order Code
17-8004
Country of Origin
China
  • Quickly find another product in this range by Resistance:

View Full Product Range (55)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,174 in stock

TRU COMPONENTS 1557029 is a metal film resistor designed for precise electrical applications. Offering a resistance of 5.76 ohms and an impedance suited for specific circuits, this resistor features an axial lead configuration with a power rating of 0.6 watts, ensuring consistent performance in demanding environments. Engineered with a tolerance of 1%, this resistor provides accurate and reliable resistance values, making it ideal for use in precision electronic circuits, signal processing, and calibration applications. The 0207 package size facilitates integration into compact and densely populated circuit boards, making it suitable for use in industrial, automotive, and consumer electronics where space and accuracy are paramount.
Type Metal film resistor
Resistance 5.76Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot