TRU COMPONENTS 1557028 Metal film resistor 590 Ω Axial lead 0.6 W 1%

MPN
1557028
EAN-13
2050004829679
Order Code
17-8003
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)
Qty Unit Price (Ex VAT)
300+ £0.0139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,268 in stock

TRU COMPONENTS 1557028 is a metal film resistor designed for precision applications requiring a resistance value of 590 ohms. This resistor features an axial lead configuration, conforming to the 0207 size standard, and is capable of handling a power dissipation of 0.6 watts. With a tight tolerance of 1%, it is suitable for circuits demanding high accuracy and stability, such as in signal processing and analogue circuits. The high-quality construction ensures reliability in maintaining impedance performance over a wide temperature range, making it a preferred component in professional electronic assembly and maintenance. Its robust design also supports its use in educational settings and research where precise control of electrical parameters is essential.
Type Metal film resistor
Resistance 590Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot