TRU COMPONENTS 1557025 Metal film resistor 536 Ω Axial lead 0.6 W 1% 0207

MPN
1557025
EAN-13
2050004829648
Order Code
17-8001
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,063 in stock

TRU COMPONENTS 1557025 is a metal film resistor with a specified resistance of 536 ohms. Designed with an axial lead configuration, this precision component comes in a 0207 package size, offering increased versatility for a range of installations. It is rated at 0.6 watts with a tolerance of 1%, providing reliable performance under varying electrical loads. Such resistors are typically used in electronic circuits requiring accurate voltage division, current limitation, and signal conditioning, especially where stability and precision over temperature are critical. The component's robust construction makes it suitable for applications in consumer electronics, telecommunications, and industrial control systems.
Type Metal film resistor
Resistance 536Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot