TRU COMPONENTS 1557024 Metal film resistor 51.1 Ω Axial lead 0.6 W 1%

MPN
1557024
EAN-13
2050004829631
Order Code
17-8000
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)
Qty Unit Price (Ex VAT)
350+ £0.0123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,644 in stock

TRU COMPONENTS 1557024 is a precision metal film resistor featuring an impedance of 51.1 ohms, with an axial lead design in the 0207 package size. This resistor is capable of handling a power rating of 0.6 watts and offers a tolerance of 1%, making it suitable for applications requiring high accuracy and stability in resistance values. Its construction ensures enhanced performance over a wide range of temperatures and environments, thus making it ideal for use in electronic circuits where precise resistance is critical, such as in signal processing, measurement systems, and audio equipment. The axial lead configuration facilitates easy installation and integration into various circuit designs. Its metallic film provides excellent noise reduction and low temperature coefficient, ensuring reliable operation in demanding conditions.
Type Metal film resistor
Resistance 51.1Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot