TRU COMPONENTS 1557023 Metal film resistor 51 kΩ Axial lead 0.6 W 1%

MPN
1557023
EAN-13
2050004829068
Order Code
17-7999
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)
Qty Unit Price (Ex VAT)
350+ £0.0123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,770 in stock

TRU COMPONENTS 1557023 is a metal film resistor with a resistance value of 51 kO, featuring an axial lead configuration. This resistor is characterised by a power rating of 0.6 watts and a tolerance of 1%, making it suitable for precision electronic circuits where reliability and stability are paramount. The device is constructed using a 0207 package, known for its compact size while maintaining excellent performance under various environmental conditions. Typical applications include use in signal processing, communication devices, and measurement instruments, where precise impedance control is critical.
Type Metal film resistor
Resistance 51kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot