TRU COMPONENTS 1557021 Metal film resistor 4.7 Ω Axial lead 0207 0.6 W 1%

MPN
1557021
EAN-13
2050004829617
Order Code
17-7997
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)
Qty Unit Price (Ex VAT)
250+ £0.0160
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,722 in stock

TRU COMPONENTS 1557021 refers to a high-precision metal film resistor designed for reliability in various electronic circuits. With a resistance of 4.7 ohms and an axial lead configuration in the 0207 package, this resistor supports a power rating of 0.6 watts and maintains a tight tolerance of 1%, making it ideal for applications where accuracy and stability are crucial. The metal film construction offers superior performance in terms of noise reduction and temperature coefficient over a range of thermal conditions. Common applications for this resistor include signal processing, measurement equipment, and precision instrumentation where consistent impedance is essential. This component's robust design ensures it can withstand the demands of both commercial and industrial environments.
Type Metal film resistor
Resistance 4.7Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot