TRU COMPONENTS 1557017 Metal film resistor 487 Ω 0.6 W 1 percent Axial lead

MPN
1557017
EAN-13
2050004829570
Order Code
17-7995
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,028 in stock

TRU COMPONENTS 1557017 is a metal film resistor with a resistance value of 487 ohms, designed to handle a power rating of 0.6 watts with a tolerance of 1 per cent. This axial lead resistor, with its 0207 package size, offers precision and stability, making it an ideal choice for applications requiring reliable impedance control. The metal film construction provides superior performance in terms of noise reduction and long-term reliability, making it suitable for a wide range of electronic and electrical circuitry, including use in amplifiers, signal processing circuits, and various control systems. Its precise specifications ensure consistent performance in demanding engineering environments, making it a staple component in both prototyping and mass production settings.
Type Metal film resistor
Resistance 487Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot