TRU COMPONENTS 1557016 Metal film resistor 47.5 Ω Axial lead 0.6 W 1%

MPN
1557016
EAN-13
2050004829563
Order Code
17-7994
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,902 in stock

TRU COMPONENTS 1557016 is a high-precision metal film resistor designed for reliable performance and accuracy. This resistor features a resistance of 47.5 ohms, an axial lead configuration, and conforms to the 0207 package specification. It is rated for 0.6 watts with a tolerance of 1%, ensuring consistent impedance characteristics under specified electrical conditions. Metal film resistors such as the 1557016 are commonly employed in circuits requiring precise resistance values and low noise, making them suitable for use in audio equipment, measuring devices, and precision applications within various electronic systems. The robust construction and stable thermal performance of this component make it an essential choice for engineers seeking dependable passive components in their designs.
Type Metal film resistor
Resistance 47.5Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot