TRU COMPONENTS 1557014 Metal film resistor 422 Ω Axial lead 0207 0.6 W 1%

MPN
1557014
EAN-13
2050004829549
Order Code
17-7993
Country of Origin
China
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)

Discontinued


TRU COMPONENTS' metal film resistor, part number 1557014, is a precision component designed for applications requiring tight tolerance and reliability. This resistor offers an impedance of 422 ohms and is constructed with an axial lead, suitable for through-hole mounting. Its 0207 packaging supports a power rating of 0.6 watts with a tolerance of 1%, making it ideal for high-precision circuits, such as those found in audio equipment, instrumentation, and other electronic devices where low noise and stable operation are paramount. The metal film construction ensures excellent performance in terms of temperature coefficient and long-term stability, meeting the stringent demands of professional engineering tasks. This component is appropriate for environments that necessitate dependable resistance and minimal variability across wider temperature ranges.
Type Metal film resistor
Resistance 422Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Trustpilot