TRU COMPONENTS 1557010 Metal film resistor 3.24 kΩ Axial lead 0.6 W 1%

MPN
1557010
EAN-13
2050004829037
Order Code
17-7992
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,406 in stock

TRU COMPONENTS' 1557010 is a high-precision metal film resistor featuring a resistance value of 3.24 kO. Designed with an axial lead configuration and a standard 0207 package size, this resistor supports a power rating of 0.6 watts and offers a tight tolerance of 1%, ensuring accurate performance in electronic circuits. Its metal film construction provides excellent stability, low noise characteristics, and reliable performance across various temperatures, making it suitable for use in precision circuits, signal processing, and filtering applications. The TRU COMPONENTS 1557010 is ideal for professional and industrial settings where dependable impedance characteristics are essential.
Type Metal film resistor
Resistance 3.24kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot