TRU COMPONENTS 1557004 Metal film resistor 332 kΩ Axial lead 0.6 W 1%

MPN
1557004
EAN-13
2050004826319
Order Code
17-7988
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,110 in stock

TRU COMPONENTS 1557004 is a metal film resistor with a resistance value of 332 kO, designed for precise applications due to its 1% tolerance. This axial lead resistor is constructed with a metal film technology, offering excellent stability and low noise performance, typical of the 0207 package configuration. With a power rating of 0.6 W, it is suitable for use in a variety of low to moderate power electronic circuits, including signal processing and precision circuitry where impedance matching is critical. Such resistors are often utilised in applications requiring reliable performance over a wide range of environmental conditions, including temperature and humidity variations.
Type Metal film resistor
Resistance 332kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot