TRU COMPONENTS 1557003 Metal film resistor 2.49 Ω Axial 0.6 W 1%

MPN
1557003
EAN-13
2050004826302
Order Code
17-7987
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)
Qty Unit Price (Ex VAT)
350+ £0.0123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,546 in stock

TRU COMPONENTS 1557003 is a metal film resistor with a resistance of 2.49 ohms, designed for applications requiring high precision and stability. This axial resistor, with a standard 0207 package, can handle a power rating of 0.6 watts and offers a tolerance of 1%, making it suitable for circuits where minimal variation in resistance is crucial. Metal film resistors are known for their low noise and excellent temperature coefficient, making this component ideal for use in audio equipment, precision control, and measurement devices where accuracy is paramount. As a single-piece unit, it is meticulously engineered to ensure reliability and consistent performance in demanding electronic environments.
Type Metal film resistor
Resistance 2.49Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot