TRU COMPONENTS 1557001 Metal film resistor 2.8 kΩ Axial lead 0.6 W 1%

MPN
1557001
EAN-13
2050004826289
Order Code
17-7986
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)
Qty Unit Price (Ex VAT)
350+ £0.0123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 855 in stock

TRU COMPONENTS 1557001 is a metal film resistor designed to deliver precise impedance with a resistance value of 2.8 k?. Constructed with axial lead 0207 dimensions, this component is capable of handling a power dissipation of up to 0.6 watts with a tolerance of 1%, making it suitable for high-precision electronic applications. Metal film resistors such as this one are commonly used in circuits where low noise and long-term stability are crucial, such as in audio equipment, instrumentation, and communication devices. Its accurate resistance and stable temperature coefficient ensure reliable performance in various electronic environments.
Type Metal film resistor
Resistance 2.8kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot