TRU COMPONENTS 1556999 Metal film resistor 27 kΩ Axial lead 0207 0.6 W 1%

MPN
1556999
EAN-13
2050004826265
Order Code
17-7984
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (48)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,224 in stock

TRU COMPONENTS 1556999 is a precision metal film resistor characterised by a resistance of 27 kO with a tolerance of 1%. This component features an axial lead configuration and is sized at 0207, conforming to standard resistor dimensions for seamless integration into existing designs. With a power rating of 0.6 watts, the resistor is designed to handle moderate power loads, making it suitable for applications requiring stable impedance and high reliability. Commonly utilised in signal processing, audio equipment, and various analytical instrumentation, this resistor is ideal for circuits demanding low noise and precise resistance values. Its metal film construction offers enhanced performance in terms of temperature coefficient and reliability compared to carbon composition resistors, ensuring consistent performance in a variety of environments.
Type Metal film resistor
Resistance 27kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot