TRU COMPONENTS 1556997 metal film resistor 25.5 kΩ axial 0207 0.6W 1%

MPN
1556997
EAN-13
2050004826241
Order Code
17-7983
Country of Origin
China
  • Quickly find another product in this range by Resistance:

View Full Product Range (44)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 963 in stock

TRU COMPONENTS 1556997 is a metal film resistor featuring a resistance value of 25.5 kO. This resistor is designed with an axial lead form factor under the industry-standard 0207 size and is capable of dissipating up to 0.6 watts of power with a tolerance of 1%. The metal film construction provides enhanced precision and stability, making it suitable for high-fidelity audio equipment, precision instrumentation, and other applications where low noise and high accuracy are critical. Its reliable performance and adherence to tight tolerance standards ensure its utility in both prototype development and mass production of electronic circuits. The TRU COMPONENTS 1556997 resistor is a robust choice for engineers requiring consistent performance in demanding environments.
Type Metal film resistor
Resistance 25.5kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot