TRU COMPONENTS 1556992 Metal film resistor 24 Ω Axial lead 0207 0.6 W 1%

MPN
1556992
EAN-13
2050004826197
Order Code
17-7981
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (48)
Qty Unit Price (Ex VAT)
350+ £0.0123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,150 in stock

TRU COMPONENTS 1556992 is a high-precision, metal film resistor designed for applications requiring stable and reliable performance. This resistor offers a resistance value of 24 ohms with a tolerance of 1%, ensuring accuracy in circuits where precise impedance is critical. With an axial lead configuration and dimensions corresponding to the 0207 size designation, this component is suitable for various electronic assemblies. Rated at 0.6 watts, it is capable of handling modest power requirements, making it ideal for use in signal processing, audio equipment, and instrumentation applications where thermal stability and low noise are paramount. The robust construction and consistent performance characteristics underscore its utility in both prototyping and mass production environments.
Type Metal film resistor
Resistance 24Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot