TRU COMPONENTS 1556982 Metal film resistor 1.1 kΩ Axial lead 0207 0.6 W 1%

MPN
1556982
EAN-13
2050004826128
Order Code
17-7976
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (48)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,744 in stock

TRU COMPONENTS' 1556982 resistor is a high-precision metal film resistor designed for applications requiring a resistance of 1.1 kO with an accuracy of 1 percent. This axial lead component, constructed in the 0207 package size, is rated for a power dissipation of 0.6 watts, making it suitable for circuits that demand stable performance under various electrical loads. The metal film construction offers superior performance in terms of temperature stability and noise characteristics compared to carbon composition resistors. Typical applications for this resistor include use in audio equipment, measurement instrumentation, and control systems where consistency and reliability are paramount. Given its low tolerance and robust design, it is especially useful in precision circuitry demanding minimal deviation from specified resistance values.
Type Metal film resistor
Resistance 1.1kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot