TRU COMPONENTS 1556968 Metal film resistor 100 kΩ Axial lead 0.6 W 1%

MPN
1556968
EAN-13
2050004825985
Order Code
17-7969
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (48)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14,677 in stock

TRU COMPONENTS 1556968 is a high-precision metal film resistor designed for applications requiring a stable resistance, with a value of 100 kO. This resistor features an axial lead design in the 0207 package size, allowing for easy integration into various circuit layouts. It has a power rating of 0.6 watts and a tolerance of 1%, ensuring reliable performance in precise electronic applications. These characteristics make it suitable for use in audio applications, signal processing, and other electronic systems where impedance control and minimal noise are critical. Furthermore, its metal film composition provides excellent long-term stability and resistance to temperature variations.
Type Metal film resistor
Resistance 100kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot