TRU COMPONENTS 1556962 Resistor Ladder 15KΩ Resistor Network 1Pc

MPN
1556962
EAN-13
2050004825923
Order Code
17-7966
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
50+ £0.110
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

TruComponents 1556962 is a resistor network designed for situations where a series of precise resistance values is required. This resistor ladder offers a total resistance of 15 kO, providing engineers with a reliable and compact solution for circuits requiring multiple resistive loads or voltage dividers. This component is particularly useful in digital-to-analogue conversion applications and impedance matching scenarios, delivering consistent performance in signal processing tasks. Each unit contains one piece, ensuring precise and consistent resistance values are maintained across the network. Its construction supports stable operation in a range of electronic applications, making it a versatile choice for integration into both experimental and production environments.
Type Resistor ladder
Resistance 15kΩ
Content 1
Temperature Coefficient 200ppm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot