TRU COMPONENTS 1556961 Resistor Ladder 10KΩ 1Pc Resistor Network

MPN
1556961
EAN-13
2050004825916
Order Code
17-7965
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
50+ £0.112
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

TruComponents 1556961 is a highly precise resistor network, featuring a resistor ladder configuration with a total resistance of 10 kO. This component is designed for streamlined integration in complex circuits, allowing for precision voltage division and digital-to-analogue conversion. Engineered with accuracy and reliability in mind, the resistor array offers excellent thermal stability and tolerance characteristics, making it ideal for use in audio electronics, signal processing equipment, and other applications requiring fine-tuned voltage levels. Its robust construction ensures dependable performance across a range of temperatures and environmental conditions, catering to both industrial and commercial applications.
Type Resistor ladder
Resistance 10kΩ
Content 1
Temperature Coefficient 200ppm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot