TRU COMPONENTS 1556950 Carbon film resistor 5.6 kΩ Axial lead 0.1 W 5%

MPN
1556950
EAN-13
2050004825800
Order Code
17-7956
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (46)
Qty Unit Price (Ex VAT)
350+ £0.0131
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,701 in stock

TRU COMPONENTS 1556950 is a carbon film resistor with a resistance value of 5.6 kO, designed with an axial lead configuration. It features a power rating of 0.1 watt and a tolerance of 5%, housed in an 0204 package size. The resistor is suitable for applications requiring precise impedance control in electronic circuits, such as signal processing or voltage regulation. Its carbon film construction ensures stability and reliability under various environmental conditions. Typically employed in consumer electronics, telecommunications, and instrumentation, this resistor is ideal for use in low-power applications where compact size and precise resistance are essential.
Type Axial lead
Resistance 5.6kΩ
Tolerance 5%
Voltage 100
Power Rating 0.1W
Content 1
Product Type Carbon film resistor

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot