TRU COMPONENTS 1556943 Metal film resistor 95.3 kΩ Axial lead 0.6 W 1%

MPN
1556943
EAN-13
2050004825770
Order Code
17-7950
Country of Origin
China
  • Quickly find another product in this range by Resistance:

View Full Product Range (48)

Discontinued


TRU COMPONENTS 1556943 is a high-precision metal film resistor, designed with an impedance of 95.3 kO. Featuring axial leads and conforming to the 0207 package size, this resistor boasts a power rating of 0.6 W and a tolerance of 1%, offering reliable performance in various electrical and electronic applications. Metal film resistors like this one are particularly valued in engineering due to their accuracy, stability, and low temperature coefficient, making them ideal for use in precision circuits, such as those found in measurement and audio equipment. The 1556943's construction ensures that it maintains its specified resistance over a wide range of operating conditions, making it a dependable choice for applications requiring high stability and precision.
Type Metal film resistor
Resistance 95.3kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Trustpilot