TRU COMPONENTS 1556942 Metal film resistor 953 Ω Axial lead 0207 0.6 W 1%

MPN
1556942
EAN-13
2050004825763
Order Code
17-7949
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (48)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 724 in stock

TRU COMPONENTS 1556942 is a metal film resistor featuring a resistance of 953 ohms with an axial lead configuration in the 0207 package size. Designed to handle power up to 0.6 watts with a tolerance of 1%, this resistor offers precise performance in circuits requiring a moderate power rating and high stability. Metal film resistors are valued in engineering applications for their low noise and temperature coefficient, making them suitable for use in precision electronic equipment, instrumentation, and audio applications where consistent and reliable impedance is critical. The robust construction and precise specifications of this resistor make it an apt choice for various electronic prototypes and development projects.
Type Metal film resistor
Resistance 953Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot