TRU COMPONENTS 1556941 Metal Film Resistor 8.66 Ω 0207 Axial 0.6 W 1%

MPN
1556941
EAN-13
2050004825756
Order Code
17-7948
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (48)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,806 in stock

TRU COMPONENTS 1556941 is a precision metal film resistor offering a resistance of 8.66 ohms with a tolerance of 1%, housed in a standard 0207 axial package. This resistor is rated for a power dissipation of 0.6 watts, making it suitable for a wide range of electronic applications where tight tolerance and stability are required. The metal film construction provides excellent temperature coefficient performance, which is essential for circuits requiring high precision and reliability. Common uses include precision circuits, such as audio applications, where accuracy and minimal noise are critical parameters. The TRU COMPONENTS 1556941 resistor is an ideal choice for engineers designing analogue and digital circuits that demand consistent, high-quality performance.
Type Metal film resistor
Resistance 8.66Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot