TRU COMPONENTS 1556934 metal film resistor 6.8 Ω axial lead 0.6 W 1%

MPN
1556934
EAN-13
2050004825688
Order Code
17-7945
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (48)
Qty Unit Price (Ex VAT)
350+ £0.0123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,204 in stock

TRU COMPONENTS 1556934 is a high-precision metal film resistor designed for applications requiring stable resistance and low noise. With a resistance of 6.8 ohms and a power rating of 0.6 watts, this axial lead resistor is characterised by its tight tolerance of 1%, making it suitable for high-frequency or precision circuits where accuracy is paramount. The 0207 package size signifies its compact form factor, commonly used in electronic devices that demand reliability and efficiency in a small space. Engineers often utilise this resistor in instrumentation, medical devices, and telecommunications equipment where consistent electrical performance and dependable impedance matching are crucial. Its robust construction ensures minimal impact from temperature variations and mechanical stress, providing longevity and precision in demanding conditions.
Type Metal film resistor
Resistance 6.8Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot