TRU COMPONENTS 1556933 Metal film resistor 6.8 kΩ Axial lead 0.6 W 1% 0207

MPN
1556933
EAN-13
2050004825671
Order Code
17-7944
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (48)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,590 in stock

TRU COMPONENTS 1556933 is a metal film resistor with a resistance of 6.8 kO designed with an axial lead form factor, suitable for various circuit applications. This component offers a power rating of 0.6 W and a precision tolerance of 1%, which ensures reliable performance in environments requiring accurate impedance regulation. Enclosed in a 0207 package, this resistor is ideal for applications demanding high stability and low noise, such as in precision audio equipment, measurement devices, and instrumentation circuits. Its robust design and reliable characteristics make it a preferred choice among engineers for both design prototypes and production systems, where consistent Ohmic values are critical.
Type Metal film resistor
Resistance 6.8kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot