TRU COMPONENTS 1556927 Metal film resistor 5.62 kΩ Axial lead 0207 0.6 W 1%

MPN
1556927
EAN-13
2050004828979
Order Code
17-7941
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (48)
Qty Unit Price (Ex VAT)
350+ £0.0123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,742 in stock

TRU COMPONENTS 1556927 is a metal film resistor with an impedance of 5.62 kO, designed for use in axial lead configurations, specifically in the 0207 package size. This resistor delivers a power rating of 0.6 W and offers ±1% tolerance, ensuring precision in applications where accuracy is paramount. Typically utilised in precise electronic circuits, metal film resistors like this one are favoured in instrumentation, communication equipment, and control systems due to their stability and reliability. These components are particularly well-suited for environments requiring low noise, and they facilitate improved performance due to their inherent stability and lower temperature coefficient compared to carbon film resistors.
Type Metal film resistor
Resistance 5.62kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot