TRU COMPONENTS 1556926 Metal film resistor 5.6 kΩ Axial lead 0.6 W 1%

MPN
1556926
EAN-13
2050004828962
Order Code
17-7940
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (48)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,662 in stock

TRU COMPONENTS 1556926 is a metal film resistor designed for precision electronic applications requiring stable performance over extensive periods. This component features a resistance of 5.6 kO and supports an axial lead configuration, conforming to the 0207 package type. With a power rating of 0.6 W and a tolerance of 1%, it offers a high degree of accuracy suitable for demanding environments. The metal film construction ensures low noise and high thermal stability, making it ideal for use in audio equipment, measurement devices, and precision power supply circuits. Its reliability in maintaining a consistent impedance makes it a critical component in circuits that require precise control and minimal deviation.
Type Metal film resistor
Resistance 5.6kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot