TRU COMPONENTS 1556925 Metal film resistor 5.36 kΩ Axial lead 0.6 W 1%

MPN
1556925
EAN-13
2050004828955
Order Code
17-7939
Country of Origin
China
  • Quickly find another product in this range by Resistance:

View Full Product Range (48)

Discontinued


TRU COMPONENTS 1556925 is a metal film resistor designed with a resistance value of 5.36 kO and a power rating of 0.6 watts, ensuring precise performance with a 1% tolerance. Featuring an axial lead configuration in a 0207 package, this resistor is ideal for applications requiring stable and reliable impedance characteristics, such as in audio equipment, precision measuring instruments, and telecommunications devices. The use of metal film technology provides superior temperature stability and low noise characteristics compared to other types, making it suitable for both analogue and digital circuits where accuracy and reliability are paramount. Often employed in signal processing circuits, this resistor is a versatile component for engineers seeking durable and consistent performance in various electronic designs.
Type Metal film resistor
Resistance 5.36kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Trustpilot