TRU COMPONENTS 1556923 Metal film resistor 560 Ω Axial lead 0207 0.6 W 1%

MPN
1556923
EAN-13
2050004828931
Order Code
17-7938
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (48)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,166 in stock

TRU COMPONENTS 1556923 metal film resistor is a high-precision component designed for various electronic applications. Featuring a resistance value of 560 ohms, this resistor utilises a metal film, which is known for its stability and accuracy, with a tolerance of 1% for precise electrical performance. The axial lead design in the 0207 package ensures compatibility with through-hole circuit designs, and its power rating of 0.6 watts allows it to handle moderate power loads efficiently. This component is typically employed in audio, communication systems, and precision instrumentation where reliable and consistent performance is crucial. It is ideally suited for engineers seeking dependable impedance control in their circuitry, contributing to its effectiveness in professional and industrial environments.
Type Metal film resistor
Resistance 560Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot